Vishay Semiconductors QuadroMELF Diodes

Vishay Semiconductor QuadroMELF Diodes are small signal schottky and switching diodes in a QuadroMELF surface-mount package. The QuadroMELF Diodes include the BAQ13x, BAS28x, BAV20x, LS101x, LS103A, LS4148, LS4150, LS4151, LS4154, and LS4448 series. The Vishay Semiconductor QuadroMELF Diodes are ideal for wide variety of applications including extreme fast switches, small battery chargers, and protection circuits.

Features

  • Low capacitance
  • Low leakage current
  • Low forward voltage drop
  • Silicon epitaxial planar diode
  • QuadroMELF package
  • AEC-Q101 qualified

Applications

  • Extreme fast switches
  • HF-detector
  • Protection circuit
  • Small battery charger
  • AC/DC and DC/DC converter for notebooks

Package Styles

Vishay Semiconductors QuadroMELF Diodes

SOD-80 PACKAGE DIMENSIONS mm (in)

Vishay Semiconductors QuadroMELF Diodes
Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-07-07