Vishay Semiconductors Opto VEML6031X00 Automotive Qualified ALS

Vishay Semiconductors Opto VEML6031X00 Automotive Qualified Ambient Light Sensor (ALS) is a high-accuracy sensor with an I2C Interface. This sensor is an ambient light digital 16-bit resolution sensor in a small opaque 2.67mm x 2.45mm package. The VEML6031X00 sensor incorporates a high-sensitive photodiode, a low noise amplifier, and a 16-bit A/D converter.

The Vishay Semiconductors Opto VEML6031X00 Automotive Qualified Ambient Light Sensor (ALS) supports an easy-to-use I2C bus communication interface and features an interrupt function. The sensor's output has a digital value that can be easily converted to a lux level.

The VEML6031X00 is ideal for automotive applications, including display backlight controls, infotainment systems, rearview mirror dimming, interior lighting control systems, and head-up displays.

Kit Contents

  • Surface-mount package type
  • Dimensions of (L x W x H) 2.67mm x 2.45mm x 0.6mm
  • AEC-Q100 qualified
  • Ambient light sensor (ALS) integrated modules
  • 2.5V to 3.6V Supply voltage range VDD
  • Communication via I2C interface
  • 1.7V to 3.6V I2C bus H-level range
  • Floor life of 4 weeks, MSL 2a, according to J-STD-020
  • Low shut down current consumption of typ. 0.5μA

Key Attributes

•  AECQ100 automotive qualified
•  High resolution with a sensitivity of 0.0034lx/step
•  Full suppression of infrared influence with a separate infrared channel
•  Wide operating temperature range from -40°C to +110°C

•  Two I2C slave address ordering options
•  Selectable integration times as fast as 3.1ms
•  Unique packaging eliminates light interference from the sides 

Automotive Applications

•  Control display and indicator brightness based on ambient lighting
•  Automatic headlight control during tunnel ingress and egress
•  Reduce high-beam glare in rearview mirrors
•  Control puddle lighting based on ambient lighting

Consumer Applications

•  Control display and indicator brightness based on ambient lighting conditions
•  Keyboard backlighting
•  Automatic interior and exterior lighting control
•  White goods and IoT products

Videos

CIRCUIT BLOCK DIAGRAM

Application Circuit Diagram - Vishay Semiconductors Opto VEML6031X00 Automotive Qualified ALS

Application Circuit

Location Circuit - Vishay Semiconductors Opto VEML6031X00 Automotive Qualified ALS
Yayınlandı: 2021-04-15 | Güncellenmiş: 2023-09-18