Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay

Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay provides 5Ω maximum RON, 60V load voltage, and 100mA load current. Additional features include clean bounce-free switching, 3750VRMS isolation test voltage, and a high-reliability hybrid receptor. Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay comes in a 4-pin SOP package. Applications include security systems, instrumentation, and industrial controls.

Features

  • 5Ω maximum RON
  • 60V load voltage
  • 100mA load current
  • 3750VRMS isolation test voltage
  • 4-pin SOP package
  • Clean bounce-free switching
  • TTL / CMOS compatible input
  • High-reliability hybrid receptor
  • Available on tape and reel
  • RoHS compliant, lead free

Applications

  • Security systems
  • Instrumentation
  • Industrial controls
Yayınlandı: 2016-11-03 | Güncellenmiş: 2022-03-11