Vishay / Techno HML Miniature Thick Film Resistors
Vishay / Techno HML Miniature Thick Film Resistors feature a rugged plastic housing with a non-inductive design and dimensions of only 0.073" x 0.036". These industrial mini resistors are constructed with 100% pure tin solder coating on nickel lead wires and high purity 96% alumina substrate. The HML series provides a 63mW power rating and 50V maximum working voltage. The resistors operate in a -55°C to +150°C temperature range. Vishay / Techno HML Miniature Thick Film Resistors are designed with an axial-leaded, through-hole style and are suitable for soldering and welding applications.Features
- Miniature case size
- Rugged plastic housing
- Non-inductive design
- 100% pure tin solder coating on nickel lead wires
- Suitable for soldering and welding
- High purity 96% alumina substrate
- Axial-leaded, through-hole style
- Industrial durability
Specifications
- 0.073" x 0.036" dimensions
- 63mW power rating
- 50V maximum working voltage
- -55°C to +150°C operating temperature range
Derating Curve
Additional Resources
Yayınlandı: 2024-01-29
| Güncellenmiş: 2024-02-12