Vishay / Techno RCHR High Resistance Thick Film Chip Resistors
Vishay / Techno RCHR High Resistance Thick Film Chip Resistors feature a three-sided wraparound termination style and high resistance values of up to 2GΩ. These resistors come in internationally standardized sizes with solder-coated nickel barrier terminations for design flexibility. The RCHR modules provide a maximum working voltage of 175V or 200V, a temperature coefficient of ±500ppm/°C, and a category temperature range of -55°C to +155°C. Vishay / Techno RCHR High Resistance Thick Film Chip Resistors offer automatic placement capability, and tape-and-reel packaging is also available. These modules are suitable for solderable, epoxy-bondable, and wire-bondable applications.Features
- High resistance values
- Automatic placement capability
- 3-sided wraparound termination style
- Internationally standardized sizes
- Solder-coated nickel barrier terminations
- Offers design flexibility
- Tape-and-reel packaging available
Applications
- Solderable
- Epoxy bondable
- Wire bondable
Specifications
- 175V or 200V maximum working voltage
- 500KΩ to 2GΩ resistance range
- ±5%, ±10%, or ±25% tolerance
- ±500ppm/°C temperature coefficient
- -55°C to +155°C category temperature range
Derating Curve
Additional Resources
Yayınlandı: 2024-01-29
| Güncellenmiş: 2024-02-12