Vishay / Techno T16L Thick Film Resistor Network
Vishay / Techno T16L Thick Film Resistor Network features 8-bit, R/2R ladder networks for D/A and A/D converters with bipolar or CMOS switches. The T16L series offers thick film resistive elements and a low temperature coefficient of ±100ppm/°C in a dual in-line package. The rugged, molded DIP case construction has a maximum seated height of 0.190" (4.83mm) and is compatible with automatic inserting equipment. The module operates in a -55°C to +125°C temperature range and provides 600Ω resistance with ±2% tolerance. Vishay / Techno T16L Thick Film Resistor Network is designed to reduce total assembly costs.Features
- 8-bit, R/2R ladder networks for D/A and A/D converters with bipolar or CMOS switches
- Rugged, molded case construction
- Thick film resistive elements
- Low temperature coefficient
- Dual in-line package
- Reduces total assembly costs
- Compatible with automatic inserting equipment
Specifications
- 0.190" (4.83mm) maximum seated height
- ±100ppm/°C temperature coefficient
- 0.050W power rating element
- 1.8W power rating package
- 600Ω resistance
- ±2% tolerance
- ±0.5LSB linearity (0°C to +70°C)
- Sn90/Pb10 terminal finish
- -55°C to +125°C temperature range
Schematic
Yayınlandı: 2024-02-05
| Güncellenmiş: 2024-02-12