Vishay / Techno CRHV Thick Film Chip Resistors

Vishay / Techno CRHV Thick Film Chip Resistors feature high voltage (up to 3000V) and outstanding stability (<0.5%). These CRHV Series Thick Film Chip Resistors offer automatic placement capability, wrap-around terminations or single termination flip chip. The series available in internationally standardized sizes. Vishay/Techno CRHV Thick Film Chip Resistors are suitable for solderable, epoxy bondable, or wire bondable applications.

Features

  • High voltage up to 3000V
  • <0.5% stability
  • Flow solderable
  • Internationally standardized sizes
  • Available with wrap-around termination or as a single-termination flip chip
  • Gold, palladium silver, platinum gold, platinum silver, platinum palladium gold, or solder-coated nickel barrier terminations
  • Wide range of options offer design flexibility
  • Non-magnetic terminations available
  • Automatic placement capability

Applications

  • Solderable
  • Epoxy bondable
  • Wire bondable

Infographic

Vishay / Techno CRHV Thick Film Chip Resistors
Yayınlandı: 2011-06-23 | Güncellenmiş: 2022-07-25