Vishay / Vitramon GAx31G Automotive SMT MLCCs

Vishay / Vitramon GAx31G Automotive SMT Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified, offer a maximum 3000VDC voltage rating, and are available in 0402 to 1812 body sizes. These MLCCs are manufactured in precious metal technology (PMT/NME) and a wet build process. GAx31G MLCCs feature 100% matte tin termination for soldering processes and a high operating temperature. Vishay GAx31G Automotive SMT MCCLs are ideal for automotive under-the-hood, safety, and comfort electronics applications.

Features

  • AEC-Q200 qualified with PPAP available
  • 0402 to 1812 body sizes
  • 100% matte tin termination for soldering processes
  • High operating temperature
  • Wet build process
  • Parts compliant with ELV directive

Applications

  • Automotive 
    • Under-the-hood electronics
    • Safety electronics
    • Comfort electronics
Yayınlandı: 2022-01-27 | Güncellenmiş: 2025-08-05