Vishay / Vitramon VJ…32 Lead-Bearing Finish MLCCs
Vishay / Vitramon VJ…32 Lead-Bearing Finish MLCCs are surface-mount multilayer ceramic chip capacitors with lead-bearing finish termination. These capacitors feature a minimum 4% lead-tin/lead termination finish. The series is available in 0402 to 1210 body sizes, features three dielectric materials, and operates over a -55°C to +150°C temperature range. Applications for Vishay / Vitramon VJ…32 MLCCs include low earth orbit satellites (LEO), space, aerospace, military, avionics, and tin whisker mitigation.Features
- Tin/lead termination finish with a minimum 4% lead
- Available in 0402 to 1210 body size
- Three dielectric materials
- Wet build process
- Reliable noble metal electrode (NME) system
- -55°C to +150°C operating temperature range
- AEC-Q200 qualified with PPAP available
Applications
- LEO satellites
- Space
- Aerospace
- Avionics
- Military
- Tin whisker mitigation
Specifications
- C0G (NP0) dielectric
- 1pF to 15nF capacitance range
- 25VDC to 630VDC voltage range
- X7R dielectric
- 120pF to 1μF capacitance range
- 16VDC to 630VDC voltage range
Additional Resources
Yayınlandı: 2020-10-05
| Güncellenmiş: 2024-09-20