Vishay / Vitramon VJ OMD SMT MLCC Solutions

Vishay VJ OMD SMT MLCC Solutions for Boardflex Sensitive Applications offer excellent reliability and thermal shock performance, efficient low-power consumption, are ripple current capable up to 1.2ARMS at 100kHz, and have high voltage breakdown compared to standard designs. The VJ series has 100% voltage conditioning available up to a 630VDC rating (process code "5H"). Polymer terminations are available for intensive board flex requirements.

Features

  • Open mode design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • Efficient low-power consumption, ripple current capable to 1.2 ARMS at 100kHz
  • High voltage breakdown compared to standard design
  • 100 % voltage conditioning available up to 630VDC rating (process code "5H"). Contact mlcc@vishay.com for higher voltages
  • Polymer termination available for intensive board flex requirements
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system

Applications

  • Demanding boardflex applications
  • Input filter capacitors
  • Output filter capacitors
  • Snubber capacitors reduce MOSFET voltage spikes
  • Filtering for switching power supplies
Yayınlandı: 2015-08-03 | Güncellenmiş: 2022-03-11