Vitrohm General Purpose Resistors

Vitrohm General Purpose Resistors offer a 2.2W maximum power rating, up to 5% tolerance, and 1RΩ to 1MΩ resistance range. These molded SMD film resistors are suitable for various devices and circuits used in general applications. The resistors feature an all-welded construction, a small package size, and molded epoxy encapsulation. Vitrohm General Purpose Resistors are ideal for consumer electronics, power and energy, and industrial applications.

Features

  • Suitable for automatic pick and place
  • All-welded construction
  • Small package size
  • Molded encapsulation
  • RoHS and REACH compliant

Applications

  • X-rays
  • Copiers
  • Multipliers
  • Dividers
  • Power supplies
  • Transformers
  • CRTs
  • Medical electronic equipment
  • Military

Dimensions (MM)

Vitrohm General Purpose Resistors
Yayınlandı: 2021-10-26 | Güncellenmiş: 2023-01-30