Vitrohm Pulse Resistors

Vitrohm Pulse Resistors are wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability. These resistors feature high power dissipation in a small size, excellent inrush current capability, and a "Z" bending form available for TH. Vitrohm Pulse Resistors are ideal for power supplies, battery charges, detectors, smart meters, automotive electronics, and telecommunications.

Features

  • High power dissipation in a small size
  • Excellent inrush current capability
  • "Z" bending form available for TH
  • Other radial and axial bending available
  • 6.6KV pulse capability
  • 1.1W to 7.2W rated power range

Applications

  • Power supplies
  • Battery chargers
  • Detectors
  • EMI filters
  • White good
  • Smart meters
  • Telecommunications
  • Automotive electronics

Application Example

Vitrohm Pulse Resistors

Pulse Diagram Example

Vitrohm Pulse Resistors
Yayınlandı: 2021-10-26 | Güncellenmiş: 2024-01-04