Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

Features

  • Outperforms similar trimmers
  • Stable over time
  • Low capacitance drift
  • Up to 50% higher Q
  • Usable to over 1GHz
  • No exposed metal mechanism under the JZ and JR series

Specifications

  • 1.5pF to 50.0pF capacitance range
  • -40°C to +85°C operating temperature range
  • 100VDC voltage rating
  • 500Q to 1500Q minimum at 1MHz
  • Self-resonant frequency at maximum rated capacitance
    • 0.60GHz to 2.1GHz (JZ)
    • 0.84GHz to 2.9GHz (JR)

Videos

Yayınlandı: 2020-09-04 | Güncellenmiş: 2024-09-19