Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers
Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers are designed for applications requiring greater capacitance and voltage ratings than the popular smaller trimmers without the large size and expense of vacuum capacitors. Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers feature a non-rotating piston, long life, and no tuning noise. The NMNT series is extremely stable under shock and vibration, and the screw head does not move in and out.Features
- High voltage up to 17.5KV DWV
- Non-rotating piston, long life, and no tuning noise
- Extremely stable under shock and vibration
- Screw head does not move in and out
Applications
- MRI body coils
- NMR equipment
- RF power transfer
Yayınlandı: 2020-07-01
| Güncellenmiş: 2025-10-28