Voltronics / Knowles V9000 Non-Magnetic Sapphire Trimmer Capacitors

Voltronics / Knowles V9000 Non-Magnetic Sapphire Trimmer Capacitors are specifically designed for Magnetic Resonance Imaging (MRI), an industry in which non-magnetic products are crucial. V9000 Non-Magnetic Sapphire Trimmer Capacitor has a unique design and is truly sub-miniature, measuring at 0.64" in length, but offering the highest working voltage (2 kV) for its size. Other features include capacitance range from 1 to 12pF, high Q (3000 min. at 100MHz), DC working voltage of 2000V and DC withstand of 3000V.

Features

  • Designed for MRI, an industry in which non-magnetic products are crucial
  • Measures 0.64" in length but offers highest working voltage (2kV) for its size
  • 3kVDC withstand voltage

Specifications

  • 105MΩ insulation resistance
  • 1pF to 12pF capacitance range
  • -55°C to +125°C operating temperature range
  • Horizontal, SMT mounting type
  • 30000 Q min. at 100MHz
Yayınlandı: 2014-06-30 | Güncellenmiş: 2025-10-29