VORAGO Technologies RH-OBC-1 Radiation Hardened Board

VORAGO Technologies RH-OBC-1 Radiation Hardened (Rad-Hard) Board is a Pumpkin CubeSat kit bus compatible On Board Computer (OBC) / Command and Data Handling (C&DH) board. This board is designed with radiation-hardened components to mitigate the radiation effects, and the PCB's dimensions fit the CubeSat form factor design. The RH-OBC-1 board includes a VA10820 ARM Cortex-M0 MCU, two Infineon Technologies 256KB FRAMs, one Infineon 32MB serial NOR flash, one Intersil supervisor IC, and two LDO regulators.

Features

  • All critical components are radiation-hardened
  • CAN and UART-USB devices feature radiation mitigation protection circuits
  • PCB dimensions are the CubeSat form factor
  • 2.7oz. mass
  • Pumpkin CubeSat kit bus compatible
  • Board includes:
    • VA10820 ARM Cortex-M0 MCU
    • 2x Infineon 256KB FRAMs
    • Infineon 32MB serial NOR flash
    • ISL706A Intersil supervisor IC
    • 2x ISL7502S Intersil LDO regulator
    • RHD5950 Cobham Aeroflex 14-bit SAR ADC
    • HI-3110 Holt CAN transceiver IC
    • FT232RL FTDI USB to UART IC
  • Standard CubeSat connectors:
    • PC104 (CubeSat kit bus)
    • Remove-Before-Flight switch
    • EPS board pre-flight power connector
    • JTAG connector
    • CAN connector
    • USB type B connector

Kit Contents

  • RH-OBC-1 board programmed with demonstration firmware
  • Quick start guide
  • USB cable, type A male to type B male
  • Schottky diodes, 0-ohm resistors, 5-pin header
  • USB flash stick and firmware source code

Board Block Diagram

Block Diagram - VORAGO Technologies RH-OBC-1 Radiation Hardened Board

RH-OBC-1 Board Details

VORAGO Technologies RH-OBC-1 Radiation Hardened Board
Yayınlandı: 2018-09-21 | Güncellenmiş: 2023-07-25