VORAGO Technologies VA10805 Evaluation Kit
VORAGO Technologies VA10805 Evaluation Kit is used to evaluate the VA10805 radiation-tolerant Arm® Cortex®-M0 MCU. Created with VORAGO's patented HARDSIL® technology, it specifically provides radiation protection for space applications. The VA10805 is an ideal solution for LEO missions, CubeSat, and SmallSat constellations in need of immediately available radiation-tolerant microcontroller capabilities.Features
- 50MHz Arm® Cortex-M0
- Latch-up immunity with HARDSIL® technology
- Total Ionizing Dose (TID) >300 TID Krad (Si)
- 32KB data and 128KB program memory
- 1KB one-time programmable configuration memory (OTP)
- A broad range of communication interfaces (I2C, UART, SPI)
- 24 counter/timers with extensive hardware/software triggering
- 56 multiplexed GPIOs
- Easy-to-design development kit, with exceptional support and service offerings available
- Available in die, plastic, or ceramic packages
- Applications – Aerospace, Industrial, Oil, and Gas
- Complete Arm® development environment available
Block Diagram
Yayınlandı: 2022-01-28
| Güncellenmiş: 2022-03-11