VORAGO Technologies VA416x0 Radiation Hardened Arm® Cortex®-M4 MCUs

VORAGO Technologies VA416x0 Radiation-Hardened Arm® Cortex®-M4 MCUs with FPU are high-performance and highly reliable microcontrollers manufactured with HARDSIL® technology. The VA416x0 offers a superior radiation performance, full latch-up immunity, and a broad array of communication interfaces, including CAN, Ethernet, and SpaceWire. The MCUs have integrated analog-to-digital and digital-to-analog converters. The VORAGO VA416x0 Radiation-Hardened Arm Cortex-M4 MCUs operate at a -55 to 125°C temperature range and are available in a 176-pin QFP (20mm x 20mm) package.

Features

  • Manufactured with HARDSIL® technology
  • 32-bit ARM® Cortex®-M4 processor
    • Single Precision Floating Point Unit (FPU)
    • SWI based debug interface
  • Operating voltages
    • Supply 3.3+/-0.33V
    • Includes on-chip LDO regulator with standby mode
  • Clock rate 100MHz
  • Memory
    • 64kB on-chip data and 256kB on-chip program memory SRAM
    • EDAC & Memory scrubbing
    • 256kB NVM
  • Timer system
    • 24 configurable 32-bit counters / timers
    • Input capture, output compares
    • PWMs, pulse counters, watchdog timer
  • Peripherals
    • 104 Configurable GPIO pins
    • 3 UART interfaces
    • 3 I2C interfaces
    • 3 SPI interfaces
    • 2 CAN 2.0B
    • Ethernet 10/100 MAC
    • Full-duplex SpaceWire interface
    • DMA controller (4-Channel)
    • 8-Ch Analog-to-digital converter (12-bit, 600ksps)
    • 2-Ch Digital-to-Analog converter (12-bit)
    • Temperature sensor
  • 176 QFP (20mm x 20mm) package

Applications

  • Satellite systems requiring radiation performance on various levels for deep space and long-life missions
  • Defense electronics systems requiring robust performance and military-grade specifications
  • Small satellites that require robust radiation-hardness on a challenging budget
  • Commercial aerospace systems requiring extreme temperature capabilities and benefit from radiation robustness

Block Diagram

Block Diagram - VORAGO Technologies VA416x0 Radiation Hardened Arm® Cortex®-M4 MCUs
Yayınlandı: 2021-08-19 | Güncellenmiş: 2026-06-25