VORAGO Technologies VC91200 Radiation-Hardened Latch-Up Monitor IC

VORAGO Technologies VC91200 Radiation-Hardened Latch-Up Monitor IC is a four-channel overcurrent protection ASIC. It features HARDSIL® technology for radiation performance and latch-up immunity. The device has a digital timer watchdog functionality configurable for individual channels or universal shutdown, a configurable timeout period, and a load supply range of 12V.

Features

  • Hi-Rel, high performance, highly reliable Latch-Up Monitor IC
  • Latch-up current sensing of up to 4 devices
  • Over-voltage detection
  • Extensive configuration setting options via
    • GPIO Pins
    • UART
    • I2C
  • Load-dump control
  • Full Latch-up immunity 
  • Temperature profile -55°C to 125°C
  • Digital timer watchdog functionality configurable for individual channels or universal shutdown; configurable timeout period
  • Load supply range 12V

Block Diagram

VORAGO Technologies VC91200 Radiation-Hardened Latch-Up Monitor IC
Yayınlandı: 2022-01-28 | Güncellenmiş: 2022-03-11