Vox Power VCCM600 AC-DC Conduction Cooled Configurable PSUs

Vox Power VCCM600 AC-DC Conduction Cooled Configurable Power Supplies offer a fanless design, a 600W power rating, and compact dimensions of 4" x 7" x 1.61". These power supplies combine the advantages of a modular power supply with the high reliability of a fanless architecture, offering unparalleled performance and flexibility. Vox Power VCCM600 power supply units provide a power solution for demanding medical, industrial, and military applications where reliability, multiple output voltages, and no audible noise are vital. Up to four isolated DC output modules are accommodated with outputs ranging from 1.5VDC to 58VDC at 150W per channel. Modules can be connected in parallel or series, achieving higher power or voltage levels that can be controlled using the onboard signal functionality.

Features

  • Up to four isolated output modules
  • Programmable start-up state (laser applications)
  • Instant and fully safety-approved power solutions based on proven technology
  • Fanless and conduction cooled
  • 5V/1A bias supply
  • Unique module design (100% SMT) ensures reliability
  • Remote current/voltage programming
  • Parallel and series connection of modules
  • Accurate current sharing
  • Supplier and technology consolidation

Applications

  • Medical and diagnostic equipment (VCCM600M only)
  • Test and measurement equipment
  • Robotics
  • Oil and gas
  • Telecommunications
  • Laboratory and analysis equipment
  • Displays
  • Avionics
  • Lasers
  • LED lighting
  • High vibration and shock
  • Retrofit of legacy PSUs

Specifications

  • 600W output
  • 750W peak rating (5s)
  • Small 7" x 4" x 1.61" dimensions
  • Efficiency up to 92%
  • 1.5VDC to 58VDC output adjust range at 150W per channel
  • SEMI F47 compliant
  • MIL-STD 810G, MIL-STD 461F, and MIL-STD 704F compliant
  • Approved Safety Standards
    • IEC/UL60601-1-2 4th Edition (EMC) - (VCCM600M)
    • IEC/UL62368-1 2nd and 3rd edition - (VCCM600S)

Videos

Yayınlandı: 2024-01-23 | Güncellenmiş: 2024-03-21