VPG Foil Resistors Z201 Series Z-Foil Resistors
VPG Foil Resistors Z201 Series Z-Foil Resistors are an improved version of earlier models of Bulk Metal® Foil Resistors. The Ultra High Precision Z201 Series Z-Foil Resistors have a TCR slope of 0.2ppm/°C (-55°C to +125°C, +25°C ref.) and offers improved characteristics over the original S102C Series. The Z-Foil technology incorporated into Z201 Series Resistors provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR).Features of Z201 Series Resistors include resistance tolerance to ±0.005%; rated power of 0.6W at 70°C, 0.3W at 125°C; resistance range of 10Ω to 100kΩ; temperature coefficient of resistance (TCR): ±0.05 ppm/°C typical (0°C to +60°C), ±0.2ppm/°C typical (-55°C to +125°C, +25°C ref.); and power coefficient of resistance "ΔR due to self heating": ±5ppm at rated power.
Features
- Load life stability to ±0.005% at 70°C, 2000 hours at rated power
- Electrostatic discharge (ESD) up to 25,000V
- Non-inductive and non-capacitive design
- 1.0ns without ringing Rise time
- -40dB Current noise
- 300V Maximum working voltage
- Drop-in replacement for S102C/K
- Rated power of 0.6W at 70°C; 0.3W at 125°C
Applications
- Precision amplifiers, high precision instrumentation, medical, and automatic test equipment
- Laboratory, audio (high-end stereo equipment)
- EB applications, military, airborne, and space
- Down-hole (high-temperature)
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Direnç | Tolerans |
|---|---|---|---|
| Y1453500R000V9L | ![]() |
500 Ohms | 0.005 % |
| Y145336R5900T9L | ![]() |
36.59 Ohms | 0.01 % |
| Y145320K0000V9L | ![]() |
20 kOhms | 0.005 % |
| Y145347R4990T9L | ![]() |
47.499 Ohms | 0.01 % |
| Y145310K0000V9L | ![]() |
10 kOhms | 0.005 % |
| Y14535K00000V9L | ![]() |
5 kOhms | 0.005 % |
| Y14531K00000T9L | ![]() |
1 kOhms | 0.01 % |
| Y1453100R000V9L | ![]() |
100 Ohms | 0.005 % |
| Y145379R3320T9L | ![]() |
79.33 Ohms | 0.01 % |
Yayınlandı: 2011-10-06
| Güncellenmiş: 2025-04-03