Wakefield Thermal DS Series DC Server Fans
Wakefield Thermal DS Series DC Server Fans feature a two-ball bearing system, 10MΩ insulation resistance at 500VDC, and a -10°C to +70°C operating temperature range. These fans are available in dimensions from 40mm x 28mm to 120mm x 38mm and come with a 12V voltage rating. The advantage of the two-ball bearing system is that due to the small point load of the balls, less power is required to start rotation as they have less stiction than other bearing systems. Wakefield Thermal DS Series DC Server Fans provide ultra-high airflow and are designed for high-density applications.Features
- Ultra-high airflow
- High static pressure
- Designed for high-density applications
Specifications
- 12V voltage rating
- 40mm x 28mm to 120mm x 38mm dimensions range
- 4-wire configuration
- 2-ball bearing system
- 10MΩ insulation resistance at 500VDC minimum
- 500VAC dielectric strength for 60 seconds
- 5Hz to 55Hz frequency range
- -10°C to +70°C operating temperature range
Yayınlandı: 2022-07-26
| Güncellenmiş: 2024-09-03