Wakefield Thermal Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.

Features

  • Copper material
  • Powder sintered copper wick structure
  • Lightweight
  • Versatile with high thermal performance

Applications

  • Automotive
  • Consumer electronics
  • LED lighting
  • Medical
  • High-power semiconductors
  • Aerospace
  • Defense

Videos

Yayınlandı: 2015-05-12 | Güncellenmiş: 2024-09-03