Wakefield Thermal Hydro-Air Liquid-to-Air Heat Exchangers

Wakefield Thermal Hydro-Air Liquid-to-Air Heat Exchangers are designed for liquid-to-air thermal management in applications that demand strong heat transfer in a compact footprint. The series supports up to 18kW of heat-transfer capacity for systems that must manage high power density in low-space applications. Hydro-Air exchangers are available with single- or dual-fan options to meet different cooling requirements. The series also offers aluminum or copper fins, copper tubes, and an aluminum chassis to support a range of thermal and mechanical design needs. Wakefield Thermal Hydro-Air Liquid-to-Air Heat Exchangers are suitable for industrial applications, electronics, cooling power supplies, telecom systems, and inverters.

Features

  • Single- or dual-fan options
  • Aluminum or copper fin options
  • Copper tubes

Applications

  • Industrial
  • Electronics
  • Cooling power supplies
  • Drives
  • Inverters
  • Telecom systems
  • Embedded electronics

Specifications

  • Dimensions Available
    • 138mm x 133mm x 48mm
    • 260mm x 133mm x 48mm
    • 241mm x 208mm x 66mm
    • 444mm x 208mm x 66mm
  • Up to 18kW of heat transfer capacity
  • 0.032" thick copper tubes
  • 0.0055" thick fins
  • 0.5" x 0.56" tube spacing
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-07-06