C/A Design 484E Smart Lever
C/A Design 484E Smart Lever is ideal for confidently securing heat frames within dynamic environments. This lever features smart tolerance compensation and universal left- or right-hand mounting. The 484E smart lever applies continuous pressure on electrical or fluid connections after frame engagement within a chassis. C/A Design 484E Smart Lever is designed for VITA 48.2, 48.4, and 48.5 standards and allows for critical tolerance compensation within rugged environments.
Features
- Designed for VITA 48.2, 48.4, and 48.5 standards
- Smart tolerance compensation
- Locks to frame with catch
- Applies constant pressure on electrical or fluid connectors
- Universal left- or right-hand mounting
Applications
- Defense and aerospace
- Avionics
- Unmanned vehicles
- Railway transportation
- Scientific research
Yayınlandı: 2024-01-08
| Güncellenmiş: 2026-02-03