Wakefield Thermal 690 Extruded Heat Sinks for TO Devices with Clip
Wakefield Thermal 690 Extruded Heat Sinks for TO devices with Clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield Thermal aluminum extruded heat sinks offer an integrated, robust holding feature. The 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between the component and the heat sink.Features
- Used for TO-126, TO-220, TO-247 devices
- Easy installation in TO devices
- Aluminum extruded heat sink with integrated, robust holding feature
- Optimal heat transfer between component and heat sink
- Solderable retaining pin for PCB mounting
- Material 6063-T5 aluminum with brass pin, black anodized
Specifications
- 692 series dimensions
- 25, 50, 75, or 100mm length
- 27.94mm height
- 10.92mm width
- 693 and 694 series dimensions
- 25, 50, 75, or 100mm length
- 35.05mm height
- 22mm width
- Solder to PCB attachment method
- Package cooled
- TO126 (692 series)
- TO220 (693 series)
- TO247 (694 series)
Yayınlandı: 2019-04-09
| Güncellenmiş: 2024-09-03