Wakefield Thermal 960 Series Plastic Push-Pin Heat Sinks
Wakefield Thermal 960 Series Plastic Push-Pin Heat Sinks feature pre-assembled plastic push pins with a flexible barb that engages precisely with PCB holes. Compression springs press the heatsink against the device, providing a secure grip on the PCB. A wide range of push-pin sizes and footprints is offered to ensure the integrity of the PCB contact with optimal cooling options. These Wakefield Thermal components cross-cut format allows for use in any airflow conditions. The RoHS-compliant components are ideal for markets including, but not limited to, telecommunications, medical, and military.
Features
- Lightweight, black anodized, cross-cut aluminum 6063 body
- Compression springs allow for confident grip to PCBs
- Easy and quick attachment with pre-assembled plastic push pins that feature flexible barb to engage precisely with PCB holes
- Heat sink design allows for all airflow applications
- Front side and diagonal pin location options
- 12mm to 33mm height range
- RoHS complaint
Applications
- Telecommunications
- Medical
- Military
Thermal Performance Based on Height
Yayınlandı: 2018-11-28
| Güncellenmiş: 2026-04-16