Wakefield Thermal Air-to-Air Thermoelectric Cooler Assemblies

Wakefield Thermal Air-to-Air Thermoelectric Cooler Assemblies are usually used to cool (or heat) objects in enclosures. A 12VDC (TEMA-AA-50-12) and 24VDC (TEMA-AA-50-24) version are available. Heat is absorbed and dissipated by heat exchangers equipped with fans. The compact and dependable coolers are essentially maintenance-free with no filters to change. These Wakefield Thermal devices can maintain ambient temperatures while removing up to 50W and can be mounted in any orientation, offering design flexibility with solid-state reliability. 

Features

  • Refrigerant-free, environmentally friendly
  • Shift between heating and cooling without using a separate heater
  • Reduced noise and vibration from the solid-state heat pump

Applications

  • Outdoor enclosures
  • Outdoor/indoor kiosks and displays
  • Food/consumer refrigerators
  • Battery cabinets

Specifications

  • Forced air/forced air cooling/radiating method
  • -20°C to +60°C ambient temperature range
  • 50W cooling capacity
  • 10% cooling performance tolerance
  • 135W heating capacity
  • 95W input power
  • 160mm x 122.4mm x 147mm in dimension
  • 7.8kg (4lbs.) weight
  • >70,000 hours lifetime
Yayınlandı: 2018-11-28 | Güncellenmiş: 2024-09-03