Wakefield Thermal High-Performance CPU Liquid Coolers

Wakefield Thermal High-Performance CPU Liquid Coolers are designed to draw heat away from the system CPU and other components in an enclosure. These Wakefield Thermal CPU liquid coolers improve system efficiency and stability by cooling the CPU. The compact RAPID CPU liquid coolers are used in a variety of applications by integrating the pump into the CPU mounting. The liquid and dual fans can be easily mounted over the CPU, which helps direct the liquid and air to the motherboard's core and surrounding components.

Features

  • Low-profile chamber pump design
  • Low noise operation
  • Mounting solution compatible with Intel® and AMD sockets
  • Compatible with most chassis footprints
  • Dimensions
    • 154mm x 154mm x 27mm (RAPID-L120)
    • 154mm x 240mm x 27mm (RAPID-L240)

CPU Liquid Cooler Configurations and Dimensions

Chart - Wakefield Thermal High-Performance CPU Liquid Coolers
Yayınlandı: 2019-02-04 | Güncellenmiş: 2026-10-23