Wakefield Thermal HiBay LED Heat Sinks

Wakefield Thermal HiBay LED Heat Sinks are an optimal choice for industry LED arrays that require natural convection cooling. The heat sinks feature a unique mounting puck, allowing for machining patterns for historical, current, and future hole patterns. This Wakefield Thermal series is available in different lengths and is ideal for manufacturers such as Bridgelux, Cree, Dialight, Lumileds, and more.

Features

  • Unique mounting puck, matching historical, current, and future hole patterns
  • Manufactures include Bridgelux, Cree, Dialight, Lumileds, and more
  • Available in different lengths and pre-machined for a specific array
  • Aluminum heat sink material
  • RoHS compliant

Thermal Performance

Performance Graph - Wakefield Thermal HiBay LED Heat Sinks
Yayınlandı: 2018-01-03 | Güncellenmiş: 2024-09-03