Wakefield Thermal PinLED COB & SMD LED Heat Sinks

Wakefield Thermal PinLED COB and SMD LED Heat Sinks for active and passive cooling are designed with a 99.7% high-purity aluminum cold forging process. The simple cylindrical blade design makes excellent convection heat dissipation. This Wakefield Thermal series is compatible with light modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.

Features

  • Mechanical compatibility with direct mounting of LED modules to LED cooler and thermal performance matching lumen packages
  • Several diameters and standard heights
  • Forged from highly conductive aluminum
  • Black anodized
  • Blank surface with no holes to mount any device listed in the chart below

Compatibility

Chart - Wakefield Thermal PinLED COB & SMD LED Heat Sinks
Yayınlandı: 2019-11-04 | Güncellenmiş: 2024-09-03