Wakefield Thermal TEC Thermoelectric Cooler Modules
Wakefield Thermal TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. Wakefield Thermal TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.
Features
- UL-certified thermoelectric module material
- Thermoelectric module flatness tolerances of 0.2mm, 0.13mm, and 0.1mm
- Thermoelectric module moisture protection standard is sealed by white RTV silicone
- 4.1V to 16.4V maximum voltage range
- 2.5A to 8.5A maximum current range
- 18.7W to 82W Q (maximum)
- +90°C maximum operating temperature
- 150mm standard wire
- SGS ISO9001 verified
- RoHS and REACH compliant
Applications
- Experimental, scientific, and biomedical instruments
- Laboratory equipment
- Industrial and electrical equipment and consumables
Yayınlandı: 2018-11-28
| Güncellenmiş: 2026-04-27