Walsin Multilayer Ceramic Band Pass Filters
Walsin Multilayer Ceramic Band Pass Filters are designed to pass frequencies in the range of 2400MHz to 2500MHz. These multilayer ceramic bandpass filters feature a miniature footprint, low insertion loss, 50Ω or 75Ω impedance, and Low-Temperature Co-fired Ceramics (LTCC) process. The multilayer ceramic bandpass filters are ideal for 2.4GHz ISM band applications, BLUETOOTH®, HomeRF, and wireless LAN 802.11b/g/n.Features
- Miniature footprint
- Low profile thickness
- Low insertion loss
- LTCC process
- Surface mount package
- 50Ω or 75Ω impedance
- 575MHz to 5GHz frequencies
- 475MHz to 6425MHz frequency range
- Package options
- 0402 (1005 metric)
- 0603 (0608 metric)
- 0603 (1608 metric)
- 0805 (2012 metric)
- 1008 (2520 metric)
- 1210 (3225 metric)
- 1603 (1608 metric)
Applications
- 2.4GHz ISM band applications
- BLUETOOTH
- HomeRF
- Wireless LAN 802.11b/g/n
Additional Resources
Yayınlandı: 2018-08-08
| Güncellenmiş: 2024-08-09