Walsin SH Soft-Termination Multilayer Ceramic Capacitors

Walsin SH Soft-Termination Multilayer Ceramic Capacitors (MLCCs) are designed with a polymer layer within end terminations that absorb mechanical stress caused by PCB handling in the SMT line and reduces the mechanical impact. The SH MLCCs offer package sizes from 0402 to 2225 with NP0, X7R, X5R, and Y5V dielectrics. These capacitors cover a capacitance range of 0.1pF to 47µF in a 6.3VDC to 3000VDC rated voltage range. The Walsin SH Soft-Termination Multilayer Ceramic Capacitors are ideal for mechanically stressed products in the automotive, power supply, and lighting industries.

Features

  • Wide selection of sizes available (0402 to 2225)
  • Soft and flexible polymer layer terminations
  • Withstands high bending stress
  • Robust and reliable performance
  • Ni/Sn lead-free terminations
  • Halogen-free and RoHS compliant

Applications

  • Automotive
  • Power supplies
  • Lighting
  • Mechanically stressed products

Specifications

  • NP0, X7R, X5R, and Y5V dielectrics
  • 6.3VDC to 3000VDC rated voltage range
  • Capacitance ranges
    • 0.1pF to 0.1µF for the NP0 type
    • 100pF to 47µF for the X7R type
    • 0.033µF to 10µF for the X5R type
    • 0.01µF to 2.2µF for the Y5V type
  • Capacitance characteristics
    • ±30ppm for the NP0 type
    • ±15% for the X7R and X5R type
    • +30%/-80% for the Y5V type
  • Temperature ranges
    • -55°C to +125°C for the NP0 and X7R type
    • -55°C to +85°C for the X5R and Y5V type
Yayınlandı: 2021-09-23 | Güncellenmiş: 2022-03-11