Wandboard PICO-PI-IMX8M Single Board Computers

Wandboard PICO-PI-IMX8M Single Board Computers are powerful SBCs based on the NXP Semiconductors i.MX8M Quad Applications Processor, in a compact Pi (85mm x 56mm) form factor. Optimized for advanced video processing, these boards feature an integrated Vivante GC7000Lite Graphic Engine, enabling support for 4K UltraHD with HDR video quality. An expansion header adds rich connectivity and expansion options with UART, SPI, I2C, PWM, and GPIO signaling. Peripherals include Gigabit LAN, Wi-Fi (select models), HDMI, USB 2.0 Host, USB 2.0 OTG (Type-C), and Micro USB debug.

Features

  • NXP iMX8M Quad Processor
  • Arm® Cortex-A53 + M4 architecture
  • GC70000Lite graphic engine
  • 4K + HDR graphic capabilities
  • 1GB LPDDR memory
  • 8GB eMMC storage

Kit Contents

  • PICO-PI-IMX8M-BASIC
    • PICO-PI-IMX8M Board with 1GB LPDDR4, 8GB eMMC, IEEE 802.11 a/b/g/n/ac WLAN, Bluetooth
    • UHF4 Antenna
    • USB Type-C Cable
    • Micro USB Cable

  • PICO-PI-IMX8M-PRO
    • PICO-PI-IMX8M Board with 2GB LPDDR4, 8GB eMMC, IEEE 802.11 a/b/g/n/ac WLAN, Bluetooth
    • UHF4 Antenna
    • USB Type-C Cable
    • Micro USB Cable
  • PICO-PI-IMX8M-DEV
    • PICO-PI-IMX8M Board with 3GB LPDDR4, 16GB eMMC, IEEE 802.11 a/b/g/n/ac WLAN, Bluetooth
    • 5MP Camera Module
    • 5" PCAP Multi-Touch LCD Display Module
    • UHF4 Antenna
    • USB Type-C Cable
    • Micro USB Cable
    • Cardboard Stand

  • PICO-PI-IMX8M-DEV-EXTREME
    • PICO-PI-IMX8M Board with 4GB LPDDR4, 16GB eMMC, IEEE 802.11 a/b/g/n/ac WLAN, Bluetooth
    • 5MP Camera Module
    • 5" PCAP Multi-Touch LCD Display Module
    • UHF4 Antenna
    • USB Type-C Cable
    • Micro USB Cable
    • Cardboard Stand

Product Comparison

Chart - Wandboard PICO-PI-IMX8M Single Board Computers

Block Diagram

Block Diagram - Wandboard PICO-PI-IMX8M Single Board Computers

Mechanical Drawing

Mechanical Drawing - Wandboard PICO-PI-IMX8M Single Board Computers
Yayınlandı: 2019-01-24 | Güncellenmiş: 2023-09-13