Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board

Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board modular design enables simple maintenance and facilitates the creation of high-order MIMO systems using well-established building blocks. This board includes four detachable xSDR boards based on the LMS7002 RFIC, metal mounting brackets, cabling for all TRX/RX ports, and a GPS port. The xMASS SDR transceiver board features synchronized 8 RX and 8 TX channels with flexible clocking, calibration and host I/O for coherent multi-channel acquisition and transmission. This board is well-suited for developing sophisticated 4G or 5G solutions using srsRAN, Amarisoft, and other multi-user communication systems.

The xMASS SDR transceiver board transmit and receives signals and also enables focused transmission toward a specific location without requiring physical antenna adjustment. Typical applications include 4G/5G network development, direction finding, beamforming, and comprehensive spectrum monitoring.

Features

  • 8 channels at 30-3800 MHz RX/TRX
  • 60 MSPS per 8 channels or 100 MSPS per 4 channels
  • GPS or external 1 PPS sync
  • Internal 26MHz ± 280ppb or external reference clock
  • PCIe x4 form factor (with only 2 PCIe lanes used)
  • 4x LMS7002 RFIC
  • 4x XC7A35T FPGA
  • LMK05318 clock sync IC
  • Full 8x8 MIMO or 2 independent 4x4 MIMO or 4 independent 2x2 MIMO systems bifurcation modes
  • PCIe 3.0 x2 connection
  • SMA - MHF4 RF connectors

Applications

  • 4G/5G network development
  • Direction finding
  • Beamforming
  • Comprehensive spectrum monitoring

Block Diagram

Block Diagram - Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board

Board Overview

Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board

Comprehensive MIMO Solution for 4G and 5G

Wavelet Lab xMASS SDR High-Performance MIMO Transceiver Board
Yayınlandı: 2026-02-26 | Güncellenmiş: 2026-02-26