WeEn Semiconductors BT13x Four Quadrant Sensitive Gate Triacs
WeEn Semiconductor BT13x Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four-quadrant triacs intended for use in general-purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general-purpose switching.Features
- Direct triggering from low power drivers and logic ICs
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Sensitive gate
Applications
- General-purpose motor control
- General-purpose switching
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Oranlı Tekrarlayan Kapalı Voltaj VDRM | Açık Durum Voltajı | Kapı Tetikleme Voltajı - Vgt | Kapı Tetikleme Akımı - Igt |
|---|---|---|---|---|---|---|
| BT139-600E,127 | ![]() |
Triyaklar RAIL TRIAC | 600 V | 1.2 V | 700 mV | 11 mA |
| BT131-600EQP | ![]() |
Triyaklar BT131-600E/SOT54/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA | ||||
| BT137-600D,127 | ![]() |
Triyaklar RAIL TRIAC | 600 V | 1.3 V | 700 mV | 6.5 mA |
| BT137X-600D,127 | ![]() |
Triyaklar RAIL TRIAC | 600 V | 1.3 V | 700 mV | 6.5 mA |
| BT139-800G,127 | ![]() |
Triyaklar RAIL TRIAC | 800 V | 1.2 V | 700 mV | 22 mA |
Yayınlandı: 2012-04-26
| Güncellenmiş: 2022-03-11