WeEn Semiconductors BYC30Y-600P Hyperfast Power Diode

WeEn Semiconductors BYC30Y-600P Hyperfast Power Diode features a low leakage current, low reverse recovery current, and a 2-lead IITO220 plastic package. This power diode reduces switching losses in associated MOSFET or IGBT. The BYC30Y-600P diode offers low thermal resistance. This power diode functions at 1.8V maximum forward voltage, 30A average forward current, and 600V repetitive peak reverse voltage. The WeEn BYC30Y-600P diode operates at +175°C junction temperature. Typical applications include active PFC in air conditioners, high-frequency switched-mode power supplies, and continuous current mode (CCM) power factor correction (PFC).

Features

  • Isolated plastic package
  • Low leakage current
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses in associated MOSFET or IGBT

Applications

  • Active PFC in air conditioner
  • High-frequency switched-mode power supplies
  • CCM PFC

Specifications

  • 1.8V maximum forward voltage
  • 30A average forward current
  • 600V repetitive peak reverse voltage
  • +175°C junction temperature
  • -65°C to +175°C storage temperature range
  • 35ns maximum reverse recovery time
  • 60A repetitive peak forward current

Package Outline

Mechanical Drawing - WeEn Semiconductors BYC30Y-600P Hyperfast Power Diode
Yayınlandı: 2020-07-29 | Güncellenmiş: 2025-01-03