WeEn Semiconductors TYN30Y-800T Silicon Controlled Rectifier
WeEn Semiconductors TYN30Y-800T Silicon Controlled Rectifier (SCR) is a planar passivated rectifier with high blocking voltage capability, available in an IITO220 package. This SCR features high inrush current, high thermal cycling performance, and high junction temperature. The WeEn TYN30Y-800T SCR includes AC power control, high immunity to false turn-on, and an internally isolated mounting base. This SCR offers 19A average on-state current, 800V repetitive peak reverse voltage, and 20W peak gate power. The TYN30Y-800T SCR operates at -40°C to +150°C temperature range and +150°C maximum junction temperature. This SCR is ideal for use in capacitive discharge ignition (CDI), crowbar protection, inrush protection, motor control, and voltage regulation.Features
- AC power control
- High blocking voltage capability
- High thermal cycling performance
- Planar passivated for voltage ruggedness and reliability
- High immunity to false turn-on by dV/dt
- Internally isolated mounting base
- IEC 61000-4-4 fast transient
- High junction operating temperature capability
- Internally insulated package
- IITO220 package
- Meets UL 94V-0 flammability requirement
- RoHS compliant
Applications
- CDI
- Crowbar protection
- Inrush protection
- Motor control
- Voltage regulation
Specifications
- 19A average on-state current
- 800V repetitive peak reverse voltage
- 20W peak gate power
- -40°C to +150°C operating temperature range
- +150°C maximum junction temperature
- 6mA and 15mA gate trigger current
- 30A RMS on-state current
Package Outline
Yayınlandı: 2020-07-29
| Güncellenmiş: 2025-01-03