Weidmuller Basic Line B Unmanaged Switches

Weidmuller Basic Line Series B Unmanaged Switches offer a cost-effective alternative to managed switches, providing five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics. These Weidmuller unmanaged switches support PROFINET CC-A and EtherNet/IP networks with features like quality of service, broadcast storm protection, and LLDP filtering. Designed for maximum efficiency, the Weidmuller Basic Line Series B switches are easy to install with tool-free, snap-in style mounting, push-in wiring, and plastic-free packaging. The robust design of this unmanaged switch series ensures high EMC compatibility, extended temperature ranges, and numerous certifications, making them suitable for a wide range of industrial applications.

Features

  • Supports real-time communication in PROFINET networks due to the quality of service and LLDP frame blocking functionality - PROFINET Conformance Class A
  • Class 1 Div 2 certified
  • Certifications (CE, UKCA, cULus, C1D2, KCC, BSMI, IECEx, ATEX, and more) to fit requirements of mechanical and EMC influences, ideal for application areas such as offshore, process, or mining
  • Optimized DIN-rail clip and push-in connectors for fast and easy installation
  • Covers the most common port combinations with RJ45 and SFP ports for flexible usage
  • AC/DC power supply input
  • Network availability is strongly increased thanks to Broadcast storm protection
  • Energy-efficient Ethernet and plastic-free packaging

Applications

  • Machine and factory automation
  • Wind energy
  • Marine transport
  • Mobility concepts
  • Process industry
  • Building infrastructures

Specifications

  • 5 to 24 ports with fast Ethernet and Gigabit and SFP interfaces for fiber optics
  • IP30 protection
  • -40°C to +75°C operating temperature range

Application Example - Factory Automation

Chart - Weidmuller Basic Line B Unmanaged Switches
Yayınlandı: 2024-12-04 | Güncellenmiş: 2024-12-16