Weidmuller Industrial Gateway Communications Devices
Weidmuller Industrial Gateway Communications Devices provide a single solution for connecting multiple devices across multiple protocols, including interference-free data transmission over long distances. These devices feature multiple protocols and multiple communication ports in one box. They are also configurable and can transfer data to and from any port in any combination. Weidmuller Industrial Gateway Communications Devices are a cost-effective way to move data between multiple programmable logic controllers (PLCs) and server devices, saving time, costs, and the need to configure multiple gateway devices. These Weidmuller units help engineers move toward smart manufacturing and Industry 4.0 while retaining legacy factory equipment. The units maintain continuity with functional legacy systems while upgrading to new systems, control the migration from one PLC brand to another, and integrate a machine when a PLC program cannot be modified.Features
- Single solution - Multiple protocols, multiple communication ports, one box
- Configurable, can transfer data to and from any port, in any combination
- Multiple serial ports for maximum device connectivity
- Functionality of multiple gateways for the price of one, cost effective
- Intuitive navigation provides consistent configuration for any protocol conversions
- No software to install, browser-based configuration
- No PLC programming, transfer data without editing PLC code
- Context-sensitive help with fully searchable with images and step-by-step instructions only one click away
Applications
- Food and beverage (F&B), automotive, and pulp and paper
- Supports DF1 protocol, which is highly used in water and wastewater
- Transforms toward smart manufacturing and Industry 4.0 while retaining existing legacy equipment in the factory
- Maintains continuity with functional legacy systems while upgrading to new systems, including PLC and monitoring systems
- Controls migration from one PLC brand to another
- Integrates a machine where PLC program cannot be modified
Videos
Product at a Glance
Additional Resources
Yayınlandı: 2022-03-25
| Güncellenmiş: 2023-12-06