Weidmuller Klippon® Connect SNAP IN Terminal Blocks

Weidmuller Klippon® Connect SNAP IN Terminal Blocks feature easy-to-use construction and require low mating forces due to the simple insertion of the stripped conductor. The stripped fine-stranded conductors only need to be inserted into the connection point, and the connection point snaps shut with an audible click to ensure correct connection. When releasing the connection, press the green pusher for easy disconnect. These terminal blocks provide a vibration-resistant, gas-tight connection with copper power rails and a stainless steel spring. Weidmuller Klippon Connect SNAP IN Terminal Blocks are compatible with accessories of the Klippon Connect A series and are ideal for the connection of flexible and fine-stranded conductors with and without ferrules.

Features

  • Intuitive and simple handling of SNAP IN technology
  • Low mating forces due to simple insertion of stripped conductors
  • Quick and easy connection even without ferrule
  • Audible click signals correct connection
  • Standardized test point
  • High contact reliability with lowest mating forces
  • Vibration-resistant, gas-tight connection with copper power rails and stainless steel spring
  • Large marking surfaces
  • Compatible with accessories of the Klippon Connect A Series

Efficient Connection

Infographic - Weidmuller Klippon® Connect SNAP IN Terminal Blocks

Videos

Yayınlandı: 2023-02-21 | Güncellenmiş: 2026-01-20