Weidmuller PRO INSTA Single-Phase Switching Power Supplies

Weidmüller PRO INSTA (INSTA POWER) Single-Phase Primary Switching Power Supplies are characterized by a broad power spectrum, compact construction, and cost-effectiveness. The PRO INSTA supplies offer 15W, 30W, 60W, and 96W (5V, 12V, 24V, and 48V) power outputs and a -25°C to +70°C operating temperature range. High efficiency of up to 91% and extremely low no-load power loss of 0.5W maximum ensures minimal energy costs. With an MTBF value of over 750,000 hours, PRO INSTA switch-mode power supplies are an extremely economical investment over the entire service life of the device. Thanks to a wide range of voltage inputs of 85V to 264V and international approvals, the devices can be used worldwide, resulting in an advantage for export-oriented plant engineering.

With a 60mm installation depth, PRO INSTA switch-mode power supplies can be found on the smallest panels. This makes the Weidmüller PRO INSTA Single-Phase Primary Switching Power Supplies suitable for DIN cutouts in various distribution boxes. The series can be snapped into the terminal rail or screwed onto the panel. A PUSH IN connection makes installation, maintenance, and measurements convenient under even the most unfavorable conditions.

Features

  • Wide power spectrum
  • Compact design
  • High efficiency of up to 91%
  • Wide voltage input range
  • Low 0.5W no-load power loss (maximum)
  • Single-phase input/output
  • PUSH-IN connection system
  • Short circuit protection
  • Unrestricted capacitive load output
  • Green LED operating ok signalling
  • Protection class II
  • Pollution degree 2
  • RoHS compliant

Applications

  • Signal and telecommunications systems
  • Automation systems with a low power requirement of up to 96W

Specifications

  • 85VAC to 264VAC and 95VDC to 370VDC input range
  • 45Hz to 65Hz AC frequency range
  • 40A maximum inrush current
  • 15W, 30W, 60W, and 96W output power
  • 4V to 28V maximum output range
  • ≤100ms ramp-up time
  • 82.5% to 89% degree of efficiency
  • 0.4W to 0.45W idling power loss range
  • 4kV input/output insulation voltage
  • 60mm installation depth
  • Temperature range
    • -25°C to +70°C operating
    • -40°C to +85°C storage
Yayınlandı: 2022-05-26 | Güncellenmiş: 2022-05-31