Weidmuller PRO MAX DIN Rail Switch-Mode Power Supplies
Weidmuller PRO MAX DIN Rail Switch-Mode Power Supplies are 72W to 960W high-performance and durable switch-mode power supply (SMPS) units designed for demanding requirements. Weidmuller PRO MAX reliably copes with a continuous overload of up to 20% or short-term peak loads of 300% occurring with high control cabinet temperatures. These power supplies also provide high boost capability and full power in a wide temperature range.Features
- DIN rail mounting
- High-performance and durable SMPS units for demanding automation requirements
- Handles up to 20% continuous overload or 300% short-term peak loads
- High boost capability and full power in a wide temperature range
Specifications
- Single-phase input type
- 72W to 960W output power
- 12V to 48V output voltage
- 85VAC to 277VAC, 80VDC to 370VDC input voltage
- 3A to 40A current rating
Yayınlandı: 2022-05-20
| Güncellenmiş: 2022-05-25