Weidmuller PROeco II Power Supplies

Weidmuller PROeco II Power Supplies meet the demands of modern industrial applications with up to 95% efficiency. This high efficiency reduces energy usage and waste heat generation compared to previous generations. These second-generation Weidmuller flexible and efficient power supplies offer a compact form factor, reducing needed space by 15%, a three-color signaling LED for prompt, accurate servicing, and improved mean time between failures (MTBF) values for extended usage. The PROeco II is compatible with DC uninterruptible power supplies (UPS), electronic load monitoring, and diode modules. The series is suitable for setting up power management systems and suits space-constrained applications, such as flat control cabinets in the field.

Features

  • Robust and durable
    • Operates reliably in wide temperature range with -40°C startup
    • >1M hours MTBF lifetime expectancy
  • Simple and fast status diagnostics - analyze conditions easily during commissioning and operation with tricolor LED and status relay
  • Saves space and energy
    • 32mm width and 100mm depth, fits into compact control cabinets
    • Up to 95% efficiency
    • Extremely low idle power consumption
  • International approvals

Applications

  • Industrial machinery
  • Renewable energy
  • Infrastructures

Specifications

  • Input voltage ranges
    • PRO ECO
      • 85VAC to 264VAC
      • 110VDC to 370VDC
    • PRO ECO3
      • 3 x 320VAC to 3 x 575VAC
      • 450VDC to 800VDC
  • Output
    • 22VDC to 28VDC or 35VDC to 56VDC voltage range
    • 3A to 40A rated current range
    • 72W to 960W rated power range
    • 88% to 95% efficiency range

Videos

Application Example

Location Circuit - Weidmuller PROeco II Power Supplies

PROeco II Power Supplies from Weidmuller USA are designed to maximize the availability of automation applications.

Yayınlandı: 2025-07-14 | Güncellenmiş: 2026-01-23