Weidmuller PROeco Single-Phase Power Supplies
Weidmuller PROeco Single-Phase Power Supplies provide high efficiency, high performance, and flexibility in a compact, cost-effective design. These 72W to 960W switch-mode power supply units have an output power range from 12V to 48V. The devices feature widths as low as 34mm, with a height of 125mm and depths ranging from 100mm to 120mm. The PROeco series is easy to maintain and supports up to five parallel connections, depending on the type. Other features include unrestricted capacitive load as well as protection against inverse voltage, overload, short-circuit, and temperature. Weidmuller PROeco Single-Phase Power Supplies can be universally used in all applications.
Features
- Switch-mode power supply units
- Can be universally used in all applications
- Single phase
- High efficiency
- High performance
- Overload, short-circuit, and temperature protection
- Protection against inverse voltage
- Unrestricted capacitive load
- Screw connection
- Up to 5 parallel connections, depending on type
Specifications
- Widths as low as 34mm, 125mm height, 100mm to 120mm depth
- 72W to 960W output power
- 12V to 48V output voltage range
- 85VAC to 264VAC input voltage range (derating at 100VAC)
- 80VDC to 370VDC input voltage range (derating at 120VDC)
- -25°C to +70°C operating temperature range
- -40°C to +85°C storage temperature range
Yayınlandı: 2021-10-04
| Güncellenmiş: 2026-01-08