Weidmuller PRO MAX3 DIN Rail Power Supplies

Weidmuller PRO MAX3 DIN Rail Power Supplies offer a 24VDC rated output voltage, 120W to 960W output power range, and 5A to 40A maximum current. These power supplies are designed for demanding requirements and reliably cope with a continuous overload of up to 20% or short-term peak loads of 300%. This PRO MAX3 series features high boost capability and a switch-mode design that can be used universally. Weidmuller PRO MAX3 DIN Rail Power Supplies are suitable for confined spaces due to their low width.

Features

  • Low width
  • Designed for demanding requirements
  • High boost capability
  • Wide temperature range
  • Switch-mode design

Specifications

  • 24VDC rated output voltage
  • 120W to 960W output power range
  • 5A to 40A maximum current
  • 45Hz to 65Hz AC frequency range
  • 15A maximum inrush current
  • -25°C to +70°C operating temperature
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-06-01