Weidmuller PZ 2.5 Crimping Tool

Weidmuller PZ 2.5 Crimping Tool is designed for wire-end ferrules in the cross-section range of 0.14mm2 to 2.5mm2. This crimping tool boasts a 30% smaller grip width, 30% smaller opening angle, and 30% less weight than traditional crimping tools. The PZ 2.5 crimping tool from Weidmuller has a construction that focuses on cross sections, reducing wear and doubling its service life. A practical universal die prevents incorrect insertion, ensuring error-free work.

Features

  • 30% smaller grip width
  • 30% smaller opening angle
  • 30% less weight
  • High crimp quality
  • Ideal ergonomics

Specifications

  • 70mm x 160mm x 31mm (H x W x D) dimensions
  • 26AWG to 14AWG conductor cross-section
  • Trapezoidal crimp

Characteristics

Weidmuller PZ 2.5 Crimping Tool
Yayınlandı: 2024-01-29 | Güncellenmiş: 2024-02-09