Weidmuller SAFESERIES SIL3 Safety Relays
Weidmuller SAFESERIES SIL3 Safety Relays offer a 24VDC voltage rating, 6A continuous current rating, and test inputs for testing the relay contacts. These relays are designed for "energized" and "de-energized to safe" functions, have an "approved safety function", and all-pole switch-off is possible. Weidmuller SAFESERIES SIL3 Safety Relays have an externally accessible fuse and are suitable for timing functions, sensor isolation, and signal adaption.Features
- TUV-certified and with "approved safety function"
- Designed for "energized" and "de-energized to safe" functions
- All-pole switch-off possible
- Test inputs for testing the relay contacts
- Externally accessible fuse
- Meets the requirements of EN 61508
Applications
- Timing functions
- Sensor isolation
- Signal adaption
Yayınlandı: 2022-08-30
| Güncellenmiş: 2022-09-16