Weidmuller IE Single Pair Ethernet (SPE) Cables

Weidmuller IE Single Pair Ethernet Cables are SPE cables designed for use in industrial and IoT applications and achieve Ethernet-based communication using a single pair. This design provides a lighter, easier-to-install, and cost-effective solution for devices that do not require higher-bandwidth 8-pair configurations. Weidmuller IE Single Pair Ethernet Cables are capable of transmitting both power and data through a single pair, enabling a high degree of implementation flexibility.

Features

  • Single-pair Ethernet for Ethernet-based communication
  • Key technology for Industry 4.0 and IoT
  • Ranges up to 1000m
  • Lighter, less expensive, and more space-efficient than standard Ethernet
  • Devices can be powered by the same conductor pair providing data through the use of PoE

Specifications

  • 2 conductors
  • 22AWG wires
  • White/blue color coding
  • STP shielding
  • 5.4mm diameter PVC sheath
  • PoDL according to IEEE 802.3 bu/cg

Applications

  • Industrial
  • Automation
  • Network sensors
  • IoT

Videos

Yayınlandı: 2021-07-09 | Güncellenmiş: 2026-05-26